LS E63B-BBCB-1-1, Red dome Power TOPLED

PartNumber: LS E63B-BBCB-1-1
Ном. номер: 8044096566
Производитель: Osram
LS E63B-BBCB-1-1, Red dome Power TOPLED
Доступно на заказ более 100 шт. Отгрузка со склада в Москве 4-5 недель.
42 × = 420
Количество товаров должно быть кратно 10 шт.
от 50 шт. — 22 руб.
от 200 шт. — 16.90 руб.

Описание

OSRAM Power TOPLED Dome Lens Series LEDs
The Power TOPLED with lens series of LEDs, from Osram Opto Semiconductors, features focused radiation in a compact SMT package. Providing high brightness in the beam direction, the Power TOPLED with lens LED is suitable for applications including: traffic lights, backlighting (for switches, keys and displays), micro incandescent lamp replacement, indoor displays, signal and symbol illumination, automotive lighting or marker lights.

SMT white PLCC-4 package with a dome lens
Focused viewing angle

Visible Light LEDs, OSRAM Opto Semiconductors

Технические параметры

размеры
3.4 x 3mm
цвет линз
Clear
светопоток
1.7 lm
Интенсивность свечения
2.5 cd
тип монтажа
Surface Mount
число выводов
4
тип упаковки
PLCC 4
последовательный
Power TOPLED Lens
Number of LEDs
1
Viewing Angle
30 °
Dominant Wavelength
633 nm
LED Material
AlGaInP
Forward Voltage
2.5 V
Lens Shape
Round
LED Colours
Red

Дополнительная информация

LED Designation System LS E63B-BBCB-1-1
LS E63B, LA E63B, LO E63B, LY E63B Enhanced optical Power LED Data Sheet LS E63B-BBCB-1-1