LS E67F-ABBB-1-1, LED,Power TOPLED,Super Re

PartNumber: LS E67F-ABBB-1-1
Ном. номер: 8038735922
Производитель: Osram
LS E67F-ABBB-1-1, LED,Power TOPLED,Super Re
Доступно на заказ более 100 шт. Отгрузка со склада в Москве 4-5 недель.
31 × = 775
Количество товаров должно быть кратно 25 шт.

Описание

OSRAM Power TOPLED Series of LEDs
The Power TOPLED series of SMT LEDs, from Osram Opto Semiconductors, have an enhanced internal heat distribution which gives the devices a higher current. As a powerful member of the TOPLED family, the Power TOPLED LED can handle a maximum forward current of up to 70 mA and an ambient temperature of up to 100°C. Ideal applications for the Power TOPLED series include: display backlighting, indoor displays, signal and symbol illumination, automotive lighting, marker lights or light guide coupling.

Power TOPLED package: PLCC-4 (3.4 x 3.0 x 2.1 mm)
Viewing angle 120°

Visible Light LEDs, OSRAM Opto Semiconductors

Дисплеи и оптоэлектроника / Светодиоды и принадлежности / Светодиоды сигнальные, видимого излучения /
Osram Opto LS E67F-ABBB-1-1, Power TOPLED Series Red LED, 639 nm, PLCC 4 SMD Package

Технические параметры

размеры
3.4 x 3 x 2.1mm
цвет линз
Clear
светопоток
3200 → 5000 mlm
Интенсивность свечения
1.4 → 2.8 cd
тип монтажа
Surface Mount
число выводов
4
тип упаковки
PLCC 4
последовательный
Power TOPLED
Number of LEDs
1
Viewing Angle
120 °
Dominant Wavelength
639 nm
LED Material
InGaAlP
Forward Voltage
2.5 V
Lens Shape
Round
LED Colours
Red

Дополнительная информация

LED Designation System
LS E67F POWER TOPLED Datasheet