LS M676-P2S1-1, Super-Red Mini TOPLED

PartNumber: LS M676-P2S1-1
Ном. номер: 8065800428
Производитель: Osram
LS M676-P2S1-1, Super-Red Mini TOPLED
Доступно на заказ более 200 шт. Отгрузка со склада в Москве 6 недель.
21 × = 525
Количество товаров должно быть кратно 25 шт.
от 125 шт. — 12 руб.
от 500 шт. — 8.66 руб.

Описание

OSRAM Mini TOPLED Series LEDs
The Mini TOPLED series of LEDs, from Osram Opto Semiconductors, are small package devices with a high quality, directed light output. The Mini TOPLED LEDs have an integrated reflector and an extremely wide viewing angle. With their high brightness class, the Mini TOPLEDs offer a pleasant white light which is suitable for interior illumination in automotive applications. Their compact form factor makes the Mini TOPLEDs ideal for applications where space is limited, such as: Indoor displays, optical indicators, coupling into light guides, backlighting (LCD, switches, keys, displays, illuminated advertising, general lighting) and interior automotive lighting. (e.g. dashboard backlighting).

Features of the Mini TOPLED LEDs:
Compact SMT package
Dimensions: 1.8 x 2.2 mm
Viewing angle: 120°
Operating current: 20mA
High quality light output
Long lifetime: 50.000 hours
ESD stability: 8kV
Corrosion stability
Meets automotive industry standards

Visible Light LEDs, OSRAM Opto Semiconductors

Дисплеи и оптоэлектроника / Светодиоды и принадлежности / Светодиоды сигнальные, видимого излучения /
Osram Opto LS M676-P2S1-1, Mini TOPLED Series Red LED, 633 nm, SMD Package

Технические параметры

размеры
2 x 1.4 x 1.3mm
цвет линз
Clear
светопоток
0.4 lm
Интенсивность свечения
140 mcd
тип монтажа
Surface Mount
число выводов
2
последовательный
Mini TOPLED
Number of LEDs
1
Viewing Angle
120 °
Dominant Wavelength
633 nm
LED Material
AlGaInP
Forward Voltage
2 V
Lens Shape
Rectangle
LED Colours
Red

Дополнительная информация

LED Designation System
Datasheet