LS1040/1, Makita 260mm Mitre Saw 11

PartNumber: LS1040/1
Ном. номер: 8005627957
Производитель: Makita Corporation
LS1040/1, Makita 260mm Mitre Saw 11
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
Бесплатная доставка по городам Москва, Санкт-Петербург, Краснодар, Нижний Новгород
38 280 × = 38 280
или
купить в 1 клик

Описание

Makita 260mm Mitre Saw LS1040
The Makita model LS1040 is a very good quality, powerful, robust mitre saw with a built in dust collection system. The saw is an excellent power tool to use when you need to make a quick, very accurate crosscut in your work piece at a selected angle. The back fence, as well as having holes drilled for additional support plates, features a pivoting section on the left hand side which can be moved in or out of position to give the best support when cutting either steep or shallow bevels.

Makita Saws, Sanders and Grinders Makita Saws, Sanders & Grinders
All angle grinders in this range of tools below are fitted with spindle locks and are supplied with side handles and lock nut.

Технические параметры

глубина резания
48 x 95 (mm@ 45° Bevel Angle), 90.5 x 95 (mm@ 0° Bevel Angle)
Номер модели
LS1040
Новинки
только новые товары
максимальная скорость
4600rpm
напряжение
110V
вес
11kg

Дополнительная информация

Compound Mitre Saw Instruction Manual LS1040/1
Mitre Saw Data Sheet LS1040/1