LS18C1A1500RS900, 18mm chipboard shelf,1500

PartNumber: LS18C1A1500RS900
Ном. номер: 8076472784
Производитель: Link 51
LS18C1A1500RS900, 18mm chipboard shelf,1500
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 7 недель.
6 720 × = 6 720
или
купить в 1 клик

Описание

Twinspan Racking System

A cost effective hand loaded modular system ideal for storage of medium to lightweight bulky items
Powder coated steel endframes and J beams support 18mm chipboard shelves which sit flush with the beam edge. The frames are charcoal grey. The cross ties and beams are light grey
No tools, bolts or nuts are required for assembly. The beams are supplied complete with locking clips and simply locate into the uprights
Each shelf is supplied as two halves to aid shipment
Starter bay requires: - 2 endframes, 2 pair feet, correct number of pairs of J beams, shelves and beam wire ties
Extension bay requires: - 1 end frame, 1 pair of feet, correct number of pairs of J beams, shelves and beam wire ties
One wire beam tie is required per pair of beams to minimise deflection

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Uniformly distributed safe working loads
Shelf size (mm)Max (kg)
1200x600 284
1200x900 126
1500x600 356
1500x900158


Двухпролетные стеллажи

Корпуса, шкафы и приспособления для хранения / Оборудование для мастерских и складов / Компоненты модульных стеллажей /
RS Chipboard Twinspan Chipboard Shelf, 18mm x 1500mm x 900mm

Технические параметры

глубина
900mm
высота
18mm
грузоподъемность
158kg
материал
Chipboard
Система
Twinspan
ширина
1500mm
Component Type
Chipboard Shelf