LS410D0201-EU, LinkStation 410D 2TB 1 Ba

PartNumber: LS410D0201-EU
Ном. номер: 8087508395
Производитель: Buffalo Inc
LS410D0201-EU, LinkStation 410D 2TB 1 Ba
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 6 недель.
Бесплатная доставка по городам Москва, Санкт-Петербург, Краснодар, Нижний Новгород
24 490 × = 24 490
или
купить в 1 клик

Описание

BUFFALO LinkStation™ 410 Series NAS
Buffalo Technology's new LinkStation™ 410D series is the next generation of single-bay NAS: faster-than-ever and ready for intensive data storage tasks with easy setup and a new intuitive interface, and a free personal cloud for remote access from anywhere via web browsers or smart devices.
Buffalo's new LinkStation™ has the latest Dual Issue CPU with a new generation CPU core for noticeably improved performance that delivers transfer speeds up to 100MB/s!

Single bay NAS
Latest processor with new generation high-performance Dual Issue CPU
Transfer speeds up to 100MB/s
Supports Active Directory
Provides central location for growing media libraries
Data accessible from anywhere with Smart devices or web browser
Share your printer among multiple users and devices
Share your iTunes media with multiple devices across your network
Optimised for both PC and Mac®
Time Machine® ready for multi-client scheduled backups
New easy-to-use setup interface – no router settings changes necessary
Plug-n-play your external HDD to expand capacity – no reformatting required
Remote control of Media contents from Android™ and iOS devices
Remote control of BitTorrent ™ from Android™ devices

BUFFALO Desktop NAS

Компьютерная периферия / Хранение данных и запоминающие устройства / Сетевые устройства хранения данных /
Buffalo LinkStation 410 Black 2TB Desktop NAS, 1 Bay, 1 x USB 2.0 Ports

Технические параметры

цвет
Black
размеры
205 x 45 x 128mm
высота
128mm
длина
205mm
модель (макет)
LinkStation 410
вес
1.3kg
ширина
45mm
Form Factor
Desktop
Ethernet Ports - Quantity
1
Number of Drives Included
1
Ethernet Ports
1 x 10/100/1000
USB Ports - Quantity
1
USB Ports
1 x USB 2.0
USB Ports - Type
USB 2.0
Ethernet Ports - Network Speed
10/100/1000
Connection Port
Ethernet, USB 2.0
Drives Included
1 x 2 TB
Number of Bays
1
Capacity of Each Included Hard Drive
2TB

Дополнительная информация

LinkStation 410 Series Data Sheet