LSB6121M1P65RS, LED Flexible Strip, Blue

PartNumber: LSB6121M1P65RS
Ном. номер: 8083565737
Производитель: APEM Components
LSB6121M1P65RS, LED Flexible Strip, Blue
Доступно на заказ 2 шт. Отгрузка со склада в Москве 4-5 недель.
1 990 × = 1 990
от 2 шт. — 1 500 руб.


RS LS Series Flexible LED Lighting Strips
The LS Series, from RS Components, are a family of 1 m and 5 m flexible LED lighting strips. Available in a variety of colour options, these flexible LED strips have a self-adhesive back for easy fixing into place. They are encapsulated in a flexible crystal resin with an IP65 rating, making them dust-tight and water resistant. Their flexibility enables them to adjust to different shapes, following curves and corners.
This combination of factors makes the LS Series ideal for a wide variety of applications. They can be used indoors and outdoors, including areas where they may come into contact with water, for example bathrooms and kitchens. Other applications include signage, guidance lighting, doorway lighting, architectural lighting and other general purpose applications where features can be accentuated with light.

Flexible LED Light Strips

Дисплеи и оптоэлектроника / Светодиодные компоненты систем освещения / Светодиодные матрицы и ленты гибкие /
RS LS Series 1m LED Flexible Strip, 60 Blue LEDs 12V

Технические параметры

Number of LEDs
Array Length
Typical Luminous Flux
40 lm
Constant Voltage or Constant Current
Constant Voltage
LED Colours
номинальный ток
номинальное напряжение

Дополнительная информация

RS LS Series Flexible LED Lighting Strips ...