LSNW6125M1P65RS, LED Flexible Strip, White

PartNumber: LSNW6125M1P65RS
Ном. номер: 8039521235
Производитель: APEM Components
LSNW6125M1P65RS, LED Flexible Strip, White
Доступно на заказ. Отгрузка со склада в Москве 4-5 недель.
6 830 × = 6 830
купить в 1 клик
от 2 шт. — 5 430 руб.
от 5 шт. — 4 696 руб.


RS LS Series Flexible LED Lighting Strips
The LS Series, from RS Components, are a family of 1 m and 5 m flexible LED lighting strips. Available in a variety of colour options, these flexible LED strips have a self-adhesive back for easy fixing into place. They are encapsulated in a flexible crystal resin with an IP65 rating, making them dust-tight and water resistant. Their flexibility enables them to adjust to different shapes, following curves and corners.
This combination of factors makes the LS Series ideal for a wide variety of applications. They can be used indoors and outdoors, including areas where they may come into contact with water, for example bathrooms and kitchens. Other applications include signage, guidance lighting, doorway lighting, architectural lighting and other general purpose applications where features can be accentuated with light.

Features of the LS series flexible LED strips:
Number of LEDs: 60 per meter
Wide viewing angle: 120°
Voltage: 12 Vdc
IP65 crystal resin
May be cut every 3 LEDs
Colour options: cool white, warm white, white, red, green, blue and yellow

Flexible LED Light Strips

Дисплеи и оптоэлектроника / Светодиодные компоненты систем освещения / Светодиодные матрицы и ленты гибкие /
RS LS Series 5m LED Flexible Strip, 300 White LEDs 12V

Технические параметры

номинальный ток
номинальное напряжение
Number of LEDs
Array Length
Typical Luminous Flux
450 lm
Constant Voltage or Constant Current
Constant Voltage
LED Colours
Connection Types
Wire Lead
только новые товары

Дополнительная информация