LT H9GP-JZKZ-26, LED,Osram OS,LT H9GP-JZKZ

PartNumber: LT H9GP-JZKZ-26
Ном. номер: 8026724121
Производитель: Osram
LT H9GP-JZKZ-26, LED,Osram OS,LT H9GP-JZKZ
Доступно на заказ более 20 шт. Отгрузка со склада в Москве 6 недель.
210 × = 1 050
Количество товаров должно быть кратно 5 шт.

Описание

OSRAM OSLON Black Series LEDs - Single Colour
Small and very robust the OSLON Black Series of LEDs, from OSRAM Opto Semiconductors, provides high optical performance, reliability and excellent thermal stability. The high power OSLON Black LED is ideal for use where there are large fluctuations in temperature and high light output is needed. These LEDs are developed especially for applications that require high luminous flux whilst consuming minimal space. The OSLON Black series are best suited to a wide variety of uses in light and illumination technology. Applications for the OSLON Black LED include: Automotive (Exterior and Interior), Industry (White goods such as Refrigerator lighting, Washing machines, etc.) Ceiling lights, Reading lamps, Decorative and entertainment lighting, Marker lights (e. g. steps and exit ways).

Visible Light LEDs, OSRAM Opto Semiconductors Cam & Groove Couplings - Polypropylene

Amber LEDs – Originally designed for use in automotive brake-light applications, OSRAM amber LEDs can appear red due to a high dominant wavelength value. Refer to a dominant wavelength colour chart to find your chosen LED colour.

Дисплеи и оптоэлектроника / Светодиоды и принадлежности / Светодиоды сигнальные, видимого излучения /
Osram Opto LT H9GP-JZKZ-26, OSLON Black Series Green LED, 537 nm, Dome Lens SMD package

Технические параметры

Световой поток
61 → 112 lm
Сила света
33 → 52.3 cd
Количество контактов
2
Количество светодиодов
1
Доминирующая длина волны
537 nm
Материал светодиода
ThinGaN
Прямое напряжение
3.75 V
LED Colours
Green
Прямой ток
100 → 1000mA
Размеры
3.95 x 3.95 x 2.41мм
Форма линзы
Dome
Тип монтажа
Surface Mount
Серия
OSLON Black
Угол обзора
90 °

Дополнительная информация

LED Designation System
Datasheet