LT W5SM-JYKY-25-0, Golden DRAGON LED,True Gr

PartNumber: LT W5SM-JYKY-25-0
Ном. номер: 8066781019
Производитель: Osram
LT W5SM-JYKY-25-0, Golden DRAGON LED,True Gr
Доступно на заказ более 10 шт. Отгрузка со склада в Москве 4-5 недель.
470 × = 470
от 5 шт. — 250 руб.
от 20 шт. — 193.50 руб.

Описание

OSRAM Golden Dragon Series LEDs - Single Colour
The Golden DRAGON family of LEDs, from OSRAM Opto Semiconductors, provide high brightness illumination from a compact package. The Golden DRAGON LEDs are also designed for application with limited space available and which require a long lifetime. Suitable applications for the Golden DRAGON LEDs include: exterior and interior automotive lighting, indoor/outdoor commercial and residential architectural lighting, marker lights (e.g. steps, exit ways).

Features of the Golden DRAGON series:
Surface mount (SMT) gull-wing package
Variety of colour options
Silicone dome
High performance
Power LED: 1.8mm height
Meets automotive industry requirements
Dimensions: 7.2 x 6.2 x 3.1 mm

Visible Light LEDs, OSRAM Opto Semiconductors

Технические параметры

размеры
7.2 x 6.2 x 1.9mm
цвет линз
Clear
светопоток
74.5 lm
Интенсивность свечения
24.6 mcd
тип монтажа
Surface Mount
число выводов
2
последовательный
Golden DRAGON
Number of LEDs
1
Viewing Angle
120 °
Dominant Wavelength
528 nm
LED Material
GaN
Forward Voltage
3.5 V
Lens Shape
Round
LED Colours
Green

Дополнительная информация

LD W5SM, LB W5SM, LT W5SM Golden DRAGON Data Sheet LT W5SM-JYKY-25-0
LED Designation System LT W5SM-JYKY-25-0