LT1001CS8#PBF, Операционный усилитель, одиночный, 800 кГц, 1 Усилитель, 0.25 В/мкс, ± 3В до ± 18В, SOIC

PartNumber: LT1001CS8#PBF
Ном. номер: 8056789909
Производитель: Linear Technology
LT1001CS8#PBF, Операционный усилитель ...
Доступно на заказ 21 шт. Отгрузка со склада в Москве 7 недель.
370 × = 370

Описание

The LT1001CS8#PBF is a Precision Operational Amplifier that significantly advances the state-of-the-art of precision operational amplifiers. In the design, processing and testing of the device, particular attention has been paid to the optimization of the entire distribution of several key parameters. Consequently, the specifications of the commercial temperature device, the LT1001C have been dramatically improved when compared to equivalent grades of competing precision amplifiers. Essentially, the input offset voltage of all units is less than 50µV. Input bias and offset currents, common-mode and power supply rejection of the LT1001C offers guaranteed performance which was previously attainable only with expensive, selected grades of other devices. Power dissipation is nearly halved compared to the most popular precision operational amplifier without adversely affecting noise or speed performance. A beneficial by-product of lower dissipation is decreased warm-up drift.

• Guaranteed low offset voltage (60µV maximum)
• Guaranteed low drift (1.0µV/°C maximum)
• Guaranteed low bias current (4nA maximum)
• Guaranteed CMRR (110dB minimum)
• Guaranteed PSRR (106dB minimum)
• Low power dissipation (80mW maximum)
• Low noise (0.3µVp-p)

Полупроводники - Микросхемы\Усилители и Компараторы\Операционные Усилители - ОУ
Код: 1330559

Технические параметры

Полоса Пропускания
800кГц
Количество Усилителей
1 Усилитель
Скорость Нарастания
0.25В/мкс
Диапазон Напряжения Питания
± 3В до ± 18В
Стиль Корпуса Усилителя
SOIC
Количество Выводов
8вывод(-ов)
Минимальная Рабочая Температура
0°C
Максимальная Рабочая Температура
125°C
Упаковка
Поштучно
Уровень Чувствительности к Влажности (MSL)
MSL 1 - Безлимитный

Дополнительная информация

Datasheet LT1001CS8#PBF