LT1007CN8#PBF, LT1007,Precision Op Amp,L

PartNumber: LT1007CN8#PBF
Ном. номер: 8092335246
Производитель: Linear Technology
LT1007CN8#PBF, LT1007,Precision Op Amp,L
Доступно на заказ более 10 шт. Отгрузка со склада в Москве 7 недель.
420 × = 2 100
Количество товаров должно быть кратно 5 шт.

Описание

Precision Operational Amplifiers, Linear Technology
The Linear Technology Precision operational amplifiers offer low noise, low power with DC accuracy for your circuit designs. Precision Op Amps help reduce post-assembly calibration including drift over temperature and time. Linear Technology has rail-to-rail input/outputs and Over-the-Top circuitry that make them ideal in signal conditioning solutions.

Operational Amplifiers, Linear Technology

Полупроводники / Усилители и компараторы / Операционные усилители /
Linear Technology LT1007CN8#PBF Op Amp, 8MHz Low Noise, Precision, 8-pin PDIP

Технические параметры

Amplifier Type
Low Noise, Precision
Dimensions
10.16 x 6.47 x 3.3mm
максимальное входное напряжение
±15 V
Maximum Operating Temperature
+70 °C
Minimum Input Voltage
±10.5 V
Minimum Operating Temperature
0 °C
Number of Channels per Chip
1
Package Type
PDIP
Pin Count
8
Power Supply Type
Dual
Typical Dual Supply Voltage
±12.5V
Typical Gain Bandwidth Product
8MHz
Typical Slew Rate
2.5V/µs
Typical Voltage Gain
18 V/μV
Width
6.47mm
Typical Input Voltage Noise Density
4.5nV/√Hz
высота
3.3mm
Input Voltage Range
±11 → ±15 V
длина
10.16mm
Mounting Type
Through Hole
тип выхода
Swing

Дополнительная информация

LT1007, Precision Op Amp, Low Noise