LT1013ACN8#PBF, Операционный усилитель, 2 Усилителя, 0.4 В/мкс, ± 2В до ± 18В, DIP, 8 вывод(-ов)
см. техническую документацию
Описание
LT1013 is the first precision dual op amp in the 8-pin industry standard configuration, upgrading the performance of such popular devices as the MC1458/MC1558, LM158 and OP-221. It can be operated off a single 5V power supply, input common mode range includes ground; the output can also swing to within a few millivolts of ground. Crossover distortion, so apparent on previous single-supply designs is eliminated. Typical applications are battery-powered precision instrumentation, strain gauge signal conditioners, thermocouple amplifiers, instrumentation amplifiers, 4mA to 20mA current loop transmitters, multiple limit threshold detection, active filters, multiple gain blocks.
• Output swings to ground while sinking current
• Input offset voltage is 40µV typical at TA=25°C. VS=±15V, VCM=0V
• Average input offset voltage drift is 0.3µV/°C
• Input offset current is 0.15nA typical at TA=25°C. VS=±15V, VCM=0V
• Input bias current is 12nA typical at TA=25°C. VS=±15V, VCM=0V
• Input noise voltage is 0.55µVP-P typical at 0.1Hz to 10Hz, TA=25°C. VS=±15V, VCM=0V
• Supply current is 0.35mA per amplifier and slew rate is 0.4V/µs at TA=25°C. VS=±15V, VCM=0V
• Input voltage range is 13.8V typical at TA=25°C. VS=±15V, VCM=0V
• 8-lead PDIP package
• 0°C to 70°C temperature rating
Технические параметры
Диапазон Напряжения Питания | ±2В до±18В |
Количество Выводов | 8вывод(-ов) |
Количество Усилителей | 2 Усилителя |
Максимальная Рабочая Температура | 70°C |
Минимальная Рабочая Температура | 0°C |
Скорость Нарастания | 0.4В/мкс |
Стиль Корпуса Усилителя | DIP |
Уровень Чувствительности к Влажности (MSL) | MSL 1-Безлимитный |
Amplifier Type | General Purpose |
Base Product Number | LT1013 -> |
Current - Input Bias | 12nA |
Current - Output / Channel | 20mA |
Current - Supply | 350ВµA (x2 Channels) |
ECCN | EAR99 |
Gain Bandwidth Product | 1MHz |
HTSUS | 8542.33.0001 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Number of Circuits | 2 |
Operating Temperature | 0В°C ~ 70В°C |
Package | Tube |
Package / Case | 8-DIP (0.300"", 7.62mm) |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | LTВ® -> |
Slew Rate | 0.4V/Вµs |
Supplier Device Package | 8-PDIP |
Voltage - Input Offset | 40ВµV |
Voltage - Supply, Single/Dual (В±) | 4V ~ 44V, В±2V ~ 22V |
Вес, г | 0.5 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем