LT1014DN#PBF, Operational Amplifier Qua

PartNumber: LT1014DN#PBF
Ном. номер: 8116618753
Производитель: Linear Technology
LT1014DN#PBF, Operational Amplifier Qua
Доступно на заказ более 6 шт. Отгрузка со склада в Москве 4-5 недель.
790 × = 790
от 10 шт. — 490 руб.

Описание

Quad Precision Operational Amplifiers, Linear Technology
This operational amplifier combines low noise with high precision to suit a variety of applications, such as portable microphones and infrared detectors.It is also suitable for single supply applications.

Operational Amplifiers, Linear Technology

Полупроводники / Усилители и компараторы / Операционные усилители /
Linear Technology LT1014DN#PBF, Quad Op Amp Precision, 14-pin

Технические параметры

Amplifier Type
Precision
Dimensions
19.588 x 6.477 x 3.302mm
Maximum Operating Temperature
+70 °C
Minimum Operating Temperature
0 °C
Number of Channels per Chip
4
Pin Count
14
Power Supply Type
Quad
Typical Dual Supply Voltage
±15V
Typical Slew Rate
0.4V/µs
Typical Voltage Gain
7 V/μV
Width
6.477mm
Typical Input Voltage Noise Density
24nV/√Hz
высота
3.302mm
длина
19.588mm
Mounting Type
Surface Mount
тип выхода
Swing

Дополнительная информация

LT1013/LT1014, Quad Precision Op Amp (LT1014) / Dual Precision Operational Amplifier (LT1013) Data Sheet LT1014DN#PBF
LT1013/LT1014, Quad Precision Op Amp (LT1014) ...