LT1019ACS8-2.5#PBF, Voltage Ref. Precision 2

PartNumber: LT1019ACS8-2.5#PBF
Ном. номер: 8062021085
Производитель: Linear Technology
LT1019ACS8-2.5#PBF, Voltage Ref. Precision 2
Доступно на заказ более 4 шт. Отгрузка со склада в Москве 6 недель.
1 010 × = 1 010
от 25 шт. — 630 руб.

Описание

Voltage Reference, 2.5V, Linear Technology
Linear Technology provides a range of series and shunt precision voltage references. Series voltage references behave like a 3 terminal regulator and shunt voltage references perform like Zener diodes. The LTC voltage references offer accuracy and low drift over time and temperature..A series voltage reference can also operate in shunt mode; they can draw only load and quiescent current from the input supply. With shunt voltage references the bias current must be set higher. Since shunt voltage references are typically biased with a resistor the voltage reference will work on a range of input voltages. Typical applications include power supply monitor, current loop measurement and control systems, digital voltmeters and 8-bit A/D and D/A reference.

Voltage References, Linear Technology

Полупроводники / ИС управления питанием / Источники опорного напряжения /
Linear Technology LT1019ACS8-2.5#PBF, Series/Shunt Voltage Reference 2.5V, 0.05% 40 V max., 8-Pin SOIC

Технические параметры

Dimensions
5.004 x 3.988 x 1.498mm
Initial Accuracy
0.05%
регулирование в линии
5 ppm/V
регулирование нагрузки
0.08 ppm/V, 0.8 ppm/V
максимальное входное напряжение
40 V
Maximum Operating Temperature
+70 °C
Minimum Operating Temperature
0 °C
Package Type
SOIC
Pin Count
8
Reference Type
Precision
Topology
Series, Shunt
Width
3.988mm
максимальный выходной ток
10mA
Maximum Output Voltage
2.5 V
высота
1.498mm
Length
5.004mm
Mounting Type
Surface Mount
номинальное напряжение
2.5V

Дополнительная информация

LT1019, Precision Reference