LT1019CN8-2.5#PBF, LT1019CN8-2.5PBF

PartNumber: LT1019CN8-2.5#PBF
Ном. номер: 8083713248
Производитель: Linear Technology
LT1019CN8-2.5#PBF, LT1019CN8-2.5PBF
Доступно на заказ 4 шт. Отгрузка со склада в Москве 4-5 недель.
830 × = 830

Описание

Voltage Reference, 2.5V, Linear Technology
Linear Technology provides a range of series and shunt precision voltage references. Series voltage references behave like a 3 terminal regulator and shunt voltage references perform like Zener diodes. The LTC voltage references offer accuracy and low drift over time and temperature..A series voltage reference can also operate in shunt mode; they can draw only load and quiescent current from the input supply. With shunt voltage references the bias current must be set higher. Since shunt voltage references are typically biased with a resistor the voltage reference will work on a range of input voltages. Typical applications include power supply monitor, current loop measurement and control systems, digital voltmeters and 8-bit A/D and D/A reference.

Shunt precision voltage references combine accuracy and temperature stability with low noise
Series voltage references with low dropout, low power and line regulation
Compact packages

Voltage Reference - Linear Technology

Полупроводники / ИС управления питанием / Источники опорного напряжения /
Linear Technology LT1019CN8-2.5#PBF, Series/Shunt Voltage Reference 2.5V, 0.2% 40 V max., 8-pin PDIP

Технические параметры

размеры
10.16 x 6.48 x 3.3mm
высота
3.3mm
Initial Accuracy
0.2%
длина
10.16mm
регулирование в линии
3 ppm/V
регулирование нагрузки
0.05 mV/mA
максимальное входное напряжение
40 V
максимальная рабочая температура
+70 °C
Minimum Operating Temperature
0 °C
тип монтажа
Through Hole
номинальное напряжение
2.5V
тип упаковки
PDIP
Pin Count
8
Reference Type
Precision
Topology
Series, Shunt
ширина
6.48mm
максимальный выходной ток
10mA

Дополнительная информация

LT1019, Precision Reference