LT1028CS8#PBF, Precision op amp,LT1028CS

PartNumber: LT1028CS8#PBF
Ном. номер: 8023660075
Производитель: Linear Technology
LT1028CS8#PBF, Precision op amp,LT1028CS
Доступно на заказ более 5 шт. Отгрузка со склада в Москве 4-5 недель.
860 × = 860
от 30 шт. — 620 руб.
от 60 шт. — 545.83 руб.

Описание

Precision Operational Amplifiers, Linear Technology
The Linear Technology Precision operational amplifiers offer low noise, low power with DC accuracy for your circuit designs. Precision Op Amps help reduce post-assembly calibration including drift over temperature and time. Linear Technology has rail-to-rail input/outputs and Over-the-Top circuitry that make them ideal in signal conditioning solutions.

Operational Amplifiers, Linear Technology

Технические параметры

размеры
5 x 3.99 x 1.48mm
высота
1.48mm
длина
5mm
максимальная рабочая температура
+70 °C
Minimum Operating Temperature
0 °C
тип монтажа
Surface Mount
Number of Channels per Chip
1
тип упаковки
SOIC
Pin Count
8
Power Supply Type
Dual
Typical Dual Supply Voltage
±12 V, ±15 V, ±18 V, ±5 V, ±9 V
Typical Gain Bandwidth Product
75MHz
Typical Slew Rate
15V/µs
Typical Voltage Gain
149.54 dB
ширина
3.99mm
Typical Input Voltage Noise Density
1nV/√Hz

Дополнительная информация

Datasheet LT1028CS8#PBF