LT1056CN8#PBF, Precision High-Speed JFET

PartNumber: LT1056CN8#PBF
Ном. номер: 8050973835
Производитель: Linear Technology
LT1056CN8#PBF, Precision High-Speed JFET
Доступно на заказ более 10 шт. Отгрузка со склада в Москве 4-5 недель.
450 × = 900
Количество товаров должно быть кратно 2 шт.

Описание

Precision Operational Amplifiers, Linear Technology
The Linear Technology Precision operational amplifiers offer low noise, low power with DC accuracy for your circuit designs. Precision Op Amps help reduce post-assembly calibration including drift over temperature and time. Linear Technology has rail-to-rail input/outputs and Over-the-Top circuitry that make them ideal in signal conditioning solutions.

Operational Amplifiers, Linear Technology

Технические параметры

Amplifier Type
High Speed
размеры
10.16 x 6.477 x 3.302mm
высота
3.302mm
длина
10.16mm
Maximum Operating Frequency
1 MHz
максимальная рабочая температура
+70 °C
Minimum Operating Temperature
0 °C
тип монтажа
Through Hole
Number of Channels per Chip
1
тип выхода
Swing
тип упаковки
PDIP
Pin Count
8
Power Supply Type
Dual
Typical Dual Supply Voltage
±11 → ±20V
Typical Gain Bandwidth Product
5.5MHz
Typical Slew Rate
14V/µs
Typical Voltage Gain
400 V/mV
ширина
6.477mm
Typical Input Voltage Noise Density
30nV/√Hz

Дополнительная информация

LT1056CN8#PBF LT1056CN8#PBF