LT1073CS8-5#PBF, Step up/down dc-dc conver

PartNumber: LT1073CS8-5#PBF
Ном. номер: 8116851876
Производитель: Linear Technology
LT1073CS8-5#PBF, Step up/down dc-dc conver
Доступно на заказ 6 шт. Отгрузка со склада в Москве 4-5 недель.
740 × = 740

Описание

Step-Up (Boost) Regulators, Internal Power Switch Boost, Linear Technology
Linear Technology presents step-up (boost) switching regulators with both synchronous and non-synchronous internal switches. The high efficient DC-DC converters have a wide range of input voltages and switching frequencies. Some products feature unique properties that can help increase battery run time in handheld devices or even be managed in a range of switching configurations. Typical applications would be power inverters, fully floating multiple outputs and 5V logic supplies.

For small circuit implementation

Switching Voltage Regulators - Linear Technology
Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.

Полупроводники / ИС управления питанием / Buck Boost импульсные стабилизаторы /
Linear Technology LT1073CS8-5#PBF, Buck/Boost Converter 0.4A, 4.75 → 5.25 V, 23 kHz, 8-pin SOIC

Технические параметры

размеры
5 x 3.99 x 1.48mm
высота
1.48mm
длина
5mm
регулирование в линии
1 %V
максимальное входное напряжение
30 V
максимальная рабочая температура
+70 °C
Minimum Input Voltage
1 V
Minimum Operating Temperature
0 °C
тип монтажа
Surface Mount
число выходов
1
тип выхода
Fixed
тип упаковки
SOIC
Pin Count
8
Switching Regulator
Yes
ширина
3.99mm
максимальный выходной ток
0.4A
Maximum Output Voltage
5.25 V
максимальная частота переключения
23 kHz
Regulator Function
Boost/Buck Controller, Inverting, Non-Inverting
Minimum Output Voltage
4.75 V

Дополнительная информация

LT1073 Micropower DC-DC Converter Adjustable ...