LT1074HVCT7#PBF, Switching Regulator Step-

PartNumber: LT1074HVCT7#PBF
Ном. номер: 8050281045
Производитель: Linear Technology
LT1074HVCT7#PBF, Switching Regulator Step-
Доступно на заказ более 3 шт. Отгрузка со склада в Москве 4-5 недель.
1 440 × = 1 440
от 5 шт. — 1 160 руб.
от 10 шт. — 1 031 руб.

Описание

Inverting Switching Regulators, Linear Technology
Linear Technology's offer a selection of inverting switching regulators, these regulators are designed to invert input voltages to negative outputs. Offering input voltages up to 60V and switch currents up to 10A with adjustable or fixed outputs. They may also incorporate integrated schottky diodes, fixed frequency operation, programmable current limit and low noise operation characteristics.

Switching Voltage Regulators - Linear Technology
Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.

Полупроводники / ИС управления питанием / Понижающие преобразователи /
Linear Technology, LT1074HVCT7#PBF Switching Regulator 5A, 2.5 → 50 V, 7-pin TO-220

Технические параметры

размеры
10.541 x 4.572 x 15.748mm
высота
15.748mm
длина
10.541mm
регулирование в линии
0.1 %/V
максимальное входное напряжение
64 V
максимальная рабочая температура
+125 °C
Minimum Input Voltage
8 V
Minimum Operating Temperature
-40 °C
тип монтажа
Through Hole
число выходов
1
тип упаковки
TO-220
Pin Count
7
Switching Regulator
Yes
ширина
4.572mm
максимальный выходной ток
5A
Maximum Output Voltage
50 V
максимальная частота переключения
125 kHz
Regulator Function
Buck Controller
Minimum Output Voltage
2.5 V

Дополнительная информация

LT1074/LT1076, Step-Down Switching Regulator ...