LT1074IT#PBF, DC-DC Converter Step-Down

PartNumber: LT1074IT#PBF
Ном. номер: 8057104790
Производитель: Linear Technology
LT1074IT#PBF, DC-DC Converter Step-Down
Доступно на заказ более 4 шт. Отгрузка со склада в Москве 7 недель.
1 240 × = 1 240
от 10 шт. — 980 руб.

Описание

Inverting Switching Regulators, Linear Technology
Linear Technology's offer a selection of inverting switching regulators, these regulators are designed to invert input voltages to negative outputs. Offering input voltages up to 60V and switch currents up to 10A with adjustable or fixed outputs. They may also incorporate integrated schottky diodes, fixed frequency operation, programmable current limit and low noise operation characteristics.

Switching Voltage Regulators - Linear Technology
Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.

Полупроводники / ИС управления питанием / DC-DC преобразователи /
Linear Technology LT1074IT#PBF, Step Down DC-DC Converter, 10A, Adjustable, 2.5 → 50 V, 5-pin TO-220

Технические параметры

Converter Type
Step Down
размеры
15.748 x 4.572 x 10.541mm
высота
10.541mm
длина
15.748mm
регулирование в линии
0.02 %/V
максимальное входное напряжение
60 V
максимальная рабочая температура
+85 °C
Minimum Input Voltage
8 V
Minimum Operating Temperature
-40 °C
тип монтажа
Through Hole
число выходов
1
тип выхода
Adjustable
тип упаковки
TO-220
Pin Count
5
Switching Regulator
Yes
ширина
4.572mm
максимальный выходной ток
10A
Maximum Output Voltage
50 V
максимальная частота переключения
0.125 MHz
Minimum Output Voltage
2.5 V

Дополнительная информация

Datasheet