LT1077IN8#PBF, Op Amp General Purpose

PartNumber: LT1077IN8#PBF
Ном. номер: 8105562296
Производитель: Linear Technology
LT1077IN8#PBF, Op Amp General Purpose
Доступно на заказ более 9 шт. Отгрузка со склада в Москве 7 недель.
510 × = 510
от 10 шт. — 310 руб.

Описание

Operational Amplifiers, Linear Technology
Linear Technology produces a selection of high performance operational amplifiers (op amps) for all your signal conditioning requirements. The Amplifier families include high speed amplifiers, low noise amplifiers, zero-drift amplifier, micropower amplifiers and current feedback amps. The Current feedback operational amplifier applications include communications, test equipment, and video designs. Zero-drift amplifiers may also be known as chopper stabilized or auto-zero op amps.

Operational Amplifiers, Linear Technology

Полупроводники / Усилители и компараторы / Операционные усилители /
Linear Technology LT1077IN8#PBF Op Amp, 0.23MHz, 5 V Rail-Rail 0.12V/μs Micropower, 8-pin PDIP

Технические параметры

Amplifier Type
Micropower
размеры
10.16 x 6.477 x 3.81mm
высота
3.81mm
длина
10.16mm
максимальная рабочая температура
+85 °C
Minimum Operating Temperature
-40 °C
тип монтажа
Through Hole
Number of Channels per Chip
1
тип выхода
Rail to Rail
тип упаковки
PDIP
Pin Count
8
Power Supply Type
Dual, Single
Typical Dual Supply Voltage
±15V
Typical Gain Bandwidth Product
0.23MHz
Typical Single Supply Voltage
5 V
Typical Slew Rate
0.12V/µs
Typical Voltage Gain
1000 V/mV
ширина
6.477mm
Typical Input Voltage Noise Density
28nV/√Hz

Дополнительная информация

LT1077, Micropower, Single Supply ...