LT1084CT-12#PBF

LT1084CT-12#PBF
Изображения служат только для ознакомления,
см. техническую документацию
3 300 руб.
от 10 шт.2 930 руб.
Добавить в корзину 1 шт. на сумму 3 300 руб.
Альтернативные предложения1
Номенклатурный номер: 8016295024
Бренд: Analog Devices

Описание

IC REG LDO 12V 5A TO220-3 / LDO Regulator Pos 12V 5A 3-Pin(3+Tab) TO-220 Tube

Технические параметры

Accuracy - (%) ??1
Automotive No
Junction to Ambient 50??C/W
Junction to Case 2.7??C/W
Line Regulation 25mV
Load Regulation 36mV
Maximum Dropout Voltage @ Current - (V) 1.5@5A
Maximum Input Voltage - (V) 30
Maximum Output Current - (A) 5
Maximum Power Dissipation - (mW) 45000
Maximum Quiescent Current - (mA) 10
Military No
Minimum Input Voltage - (V) 2.55
Operating Temperature - (??C) 0~150
Output Type Fixed
Output Voltage - (V) 12
Packaging Tube
Pin Count 3
Special Features Safe Area ProtectionICurrent LimitIShort Circuit ProtectionIThermal Shutdown Protection
Standard Package Name TO-220
Supplier Package TO-220
Typical Dropout Voltage @ Current - (V) 1.3@5A
Typical Quiescent Current - (mA) 5
Brand: Analog Devices
Dropout Voltage - Max: 1.5 V
Dropout Voltage: 1.3 V
Factory Pack Quantity: 50
Input Voltage, Max: 30 V
Input Voltage, Min: 2.55 V
Line Regulation: 0.015%
Load Regulation: 0.1%
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: 0 C
Mounting Style: Through Hole
Number of Outputs: 1 Output
Operating Supply Current: 5 mA
Output Current: 5 A
Output Type: Fixed
Output Voltage: 12 V
Packaging: Tube
Polarity: Positive
Product Category: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Product: Linear Regulators
PSRR / Ripple Rejection - Typ: 72 dB
Subcategory: PMIC-Power Management ICs
Type: Positive Fixed Regulator
Вес, г 1

Техническая документация

Дополнительная информация

Калькуляторы группы «Стабилизаторы напряжения и тока»
Типы корпусов импортных микросхем