LT1121CS8-3.3#PBF, LDO, FIXED, 3.3V, 0.15A, NSOIC, 125DEG C
см. техническую документацию
Описание
LT®1121-3.3 is micropower low dropout regulator with shutdown. It is designed for use in battery-powered systems. Its quiescent current is well-controlled, it does not rise in dropout as it does with many other low dropout PNP regulators. It include the ability to operate with very small output capacitors. This is stable with only 0.33µF on the output while most older devices require between 1µF and 100µF for stability. Its small ceramic capacitors can be used, enhancing manufacturability. Also the input may be connected to ground or a reverse voltage without reverse current flow from output to input. This makes the LT1121 series ideal for backup power situations where the output is held high and the input is at ground or reversed. Under these conditions only 16µA will flow from the output pin to ground. Applications are low current regulator, regulator for battery-powered systems, post regulator for switching supplies.
• 0.45V (load = 100mA, TJ = 25ºC) dropout voltage
• 150nA adjust pin bias current (TJ = 25ºC)
• 22µA quiescent current in shutdown (VIN = 6V, VSHDN = 0V)
• No protection diodes needed
• 3.3V fixed output voltage
• No reverse current with input low
• Thermal limiting
• 8-lead plastic SO package
• 0°C to 125°C temperature range
• 8-lead plastic SO narrow package
Технические параметры
Полярность | Положительный Выход | |
Тип выхода | Фиксированный | |
Количество выходов | 1выход(-ов) | |
Dropout Voltage Typ @ Current | 0 | |
IC Case / Package | NSOIC | |
Количество Выводов | 8вывод(-ов) | |
Линейка Продукции | 3.3V 150mA LDO Regulators | |
Максимальная Рабочая Температура | 125°C | |
Максимальное Входное Напряжение | 30В | |
Максимальный Выходной Ток | 150мА | |
Минимальная Рабочая Температура | 0°C | |
Минимальное Входное Напряжение | 4.17В | |
Монтаж Микросхемы | SMD(Поверхностный Монтаж) | |
Номинальное Значение Выходного Напряжения | 3.3В | |
Уровень Чувствительности к Влажности (MSL) | MSL 1-Безлимитный | |
Base Product Number | LT1121 -> | |
Control Features | Enable | |
Current - Output | 150mA | |
Current - Quiescent (Iq) | 50ВµA | |
Current - Supply (Max) | 14mA | |
ECCN | EAR99 | |
HTSUS | 8542.39.0001 | |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) | |
Mounting Type | Surface Mount | |
Number of Regulators | 1 | |
Operating Temperature | 0В°C ~ 125В°C | |
Output Configuration | Positive | |
Output Type | Fixed | |
Package | Tube | |
Package / Case | 8-SOIC (0.154"", 3.90mm Width) | |
Protection Features | Over Temperature, Reverse Polarity | |
PSRR | 58dB (120Hz) | |
REACH Status | REACH Unaffected | |
RoHS Status | ROHS3 Compliant | |
Simulation Models | http://www.linear.com/docs/42190 | |
Supplier Device Package | 8-SOIC | |
Voltage - Input (Max) | 30V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage Dropout (Max) | 0.7V @ 150mA |
Техническая документация
Дополнительная информация
Калькуляторы группы «Стабилизаторы напряжения и тока»
Типы корпусов импортных микросхем