LT1172CT#PBF, Sw. Regulator 1.25A Effic

PartNumber: LT1172CT#PBF
Ном. номер: 8003751797
Производитель: Linear Technology
LT1172CT#PBF, Sw. Regulator 1.25A Effic
Доступно на заказ более 9 шт. Отгрузка со склада в Москве 4-5 недель.
520 × = 1 040
Количество товаров должно быть кратно 2 шт.
от 10 шт. — 430 руб.

Описание

Step-Up (Boost) Regulators, Internal Power Switch Boost, Linear Technology
Linear Technology presents step-up (boost) switching regulators with both synchronous and non-synchronous internal switches. The high efficient DC-DC converters have a wide range of input voltages and switching frequencies. Some products feature unique properties that can help increase battery run time in handheld devices or even be managed in a range of switching configurations. Typical applications would be power inverters, fully floating multiple outputs and 5V logic supplies.

Switching Voltage Regulators - Linear Technology
Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.

Полупроводники / ИС управления питанием / Buck Boost импульсные стабилизаторы /
Linear Technology LT1172CT#PBF, Boost/Buck Converter Cuk, Flyback, Forward, Inverting 1.25A, 1.24 → 65 V

Технические параметры

Dimensions
10.541 x 4.572 x 15.748mm
регулирование в линии
0.03 %/V
максимальное входное напряжение
60 V
Maximum Operating Temperature
+100 °C
Minimum Input Voltage
3 V
Minimum Operating Temperature
0 °C
Package Type
TO-220
Pin Count
5
Switching Regulator
Yes
Width
4.572mm
максимальный выходной ток
1.25A
Maximum Output Voltage
65 V
максимальная частота переключения
115 kHz
Regulator Function
Boost/Buck Controller, Cuk, Flyback, Forward, Inverting
Minimum Output Voltage
1.24 V
высота
15.748mm
длина
10.541mm
Mounting Type
Through Hole
число выходов
1

Дополнительная информация

LT1170/LT1171/LT1172, 100kHz, 5A ...