LT1214CN#PBF, LT1214CNPBF

PartNumber: LT1214CN#PBF
Ном. номер: 8022770382
Производитель: Linear Technology
LT1214CN#PBF, LT1214CNPBF
Доступно на заказ более 5 шт. Отгрузка со склада в Москве 4-5 недель.
990 × = 990
от 10 шт. — 770 руб.
от 25 шт. — 644.80 руб.

Описание

Quad Precision Operational Amplifiers, Linear Technology
This operational amplifier combines low noise with high precision to suit a variety of applications, such as portable microphones and infrared detectors.It is also suitable for single supply applications.

Operational Amplifiers, Linear Technology

Технические параметры

размеры
19.56 x 6.48 x 3.3mm
высота
3.3mm
длина
19.56mm
максимальная рабочая температура
+85 °C
Minimum Operating Temperature
-40 °C
тип монтажа
Through Hole
Number of Channels per Chip
4
тип упаковки
PDIP
Pin Count
14
Power Supply Type
Dual, Single
Typical Dual Supply Voltage
±12 V, ±15 V, ±3 V, ±5 V, ±9 V
Typical Gain Bandwidth Product
26MHz
Typical Single Supply Voltage
3 → 28 V
Typical Slew Rate
8.5V/µs
Typical Voltage Gain
118.59 dB
ширина
6.48mm
Typical Input Voltage Noise Density
10nV/√Hz

Дополнительная информация

LT1213/LT1214 28MHz, 12V/microsec, Single Supply, Dual & Quad Op Amps LT1214CN#PBF