LT1224CS8#PBF, Op Amp General Purpose

PartNumber: LT1224CS8#PBF
Ном. номер: 8036015978
Производитель: Linear Technology
LT1224CS8#PBF, Op Amp General Purpose
Доступно на заказ более 6 шт. Отгрузка со склада в Москве 6 недель.
730 × = 730
от 25 шт. — 370 руб.
от 100 шт. — 335.70 руб.

Описание

Operational Amplifiers, Linear Technology
Linear Technology produces a selection of high performance operational amplifiers (op amps) for all your signal conditioning requirements. The Amplifier families include high speed amplifiers, low noise amplifiers, zero-drift amplifier, micropower amplifiers and current feedback amps. The Current feedback operational amplifier applications include communications, test equipment, and video designs. Zero-drift amplifiers may also be known as chopper stabilized or auto-zero op amps.

Operational Amplifiers, Linear Technology

Полупроводники / Усилители и компараторы / Операционные усилители /
Linear Technology LT1224CS8#PBF Op Amp, 45MHz Rail-Rail 400V/μs High Speed, 8-pin SOIC

Технические параметры

Amplifier Type
High Speed
размеры
5.004 x 3.988 x 1.499mm
высота
1.499mm
длина
5.004mm
максимальная рабочая температура
+70 °C
Minimum Operating Temperature
0 °C
тип монтажа
Surface Mount
Number of Channels per Chip
1
тип выхода
Rail to Rail
тип упаковки
SOIC
Pin Count
8
Power Supply Type
Dual
Typical Dual Supply Voltage
±2.5 → ±15V
Typical Gain Bandwidth Product
45MHz
Typical Slew Rate
400V/µs
Typical Voltage Gain
7 V/mV
ширина
3.988mm
Typical Input Voltage Noise Density
22nV/√Hz

Дополнительная информация

LT1224, Very High Speed Operational Amplifier