LT1308ACS8#PBF, DC-DC 1-Cell Micropower 1

PartNumber: LT1308ACS8#PBF
Ном. номер: 8054862257
Производитель: Linear Technology
LT1308ACS8#PBF, DC-DC 1-Cell Micropower 1
Доступно на заказ более 6 шт. Отгрузка со склада в Москве 7 недель.
780 × = 780
от 5 шт. — 510 руб.
от 10 шт. — 459 руб.

Описание

Step-Up (Boost) Regulators, Internal Power Switch Boost, Linear Technology
Linear Technology presents step-up (boost) switching regulators with both synchronous and non-synchronous internal switches. The high efficient DC-DC converters have a wide range of input voltages and switching frequencies. Some products feature unique properties that can help increase battery run time in handheld devices or even be managed in a range of switching configurations. Typical applications would be power inverters, fully floating multiple outputs and 5V logic supplies.

For small circuit implementation

Switching Voltage Regulators - Linear Technology
Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.

Полупроводники / ИС управления питанием / DC-DC преобразователи /
Linear Technology LT1308ACS8#PBF, PWM DC to DC DC-DC Converter, 1A, Maximum of 5 V, 8-pin SOIC

Технические параметры

Converter Type
PWM DC to DC
размеры
5.004 x 3.988 x 1.498mm
высота
1.498mm
длина
5.004mm
регулирование в линии
1.5 %/V
максимальное входное напряжение
10 V
максимальная рабочая температура
+85 °C
Minimum Input Voltage
1 V
Minimum Operating Temperature
-40 °C
тип монтажа
Surface Mount
число выходов
1
тип выхода
Fixed
тип упаковки
SOIC
Pin Count
8
Switching Regulator
Yes
ширина
3.988mm
максимальный выходной ток
1A
Maximum Output Voltage
5 V
максимальная частота переключения
600 kHz

Дополнительная информация

LT1308A/LT1308B, High Current, Micropower ...