LT1354CS8#PBF, Op Amp Volt Feedback +/-1

PartNumber: LT1354CS8#PBF
Ном. номер: 8092273422
Производитель: Linear Technology
LT1354CS8#PBF, Op Amp Volt Feedback +/-1
Доступно на заказ 4 шт. Отгрузка со склада в Москве 4-5 недель.
590 × = 590

Описание

Operational Amplifiers, Linear Technology
Linear Technology produces a selection of high performance operational amplifiers (op amps) for all your signal conditioning requirements. The Amplifier families include high speed amplifiers, low noise amplifiers, zero-drift amplifier, micropower amplifiers and current feedback amps. The Current feedback operational amplifier applications include communications, test equipment, and video designs. Zero-drift amplifiers may also be known as chopper stabilized or auto-zero op amps.

Operational Amplifiers, Linear Technology

Полупроводники / Усилители и компараторы / Операционные усилители /
Linear Technology LT1354CS8#PBF Op Amp, 12MHz Rail-Rail 120V/μs High Speed, 8-pin SOIC

Технические параметры

Amplifier Type
High Speed
размеры
5.004 x 3.988 x 1.498mm
высота
1.498mm
длина
5.004mm
максимальная рабочая температура
+85 °C
Minimum Operating Temperature
-40 °C
тип монтажа
Surface Mount
Number of Channels per Chip
1
тип выхода
Rail to Rail
тип упаковки
SOIC
Pin Count
8
Power Supply Type
Dual
Typical Dual Supply Voltage
±15 V, ±2.5 V, ±5 V
Typical Gain Bandwidth Product
12MHz
Typical Slew Rate
120V/µs
Typical Voltage Gain
7 V/mV
ширина
3.988mm
Typical Input Voltage Noise Density
10nV/√Hz

Дополнительная информация

LT1354, 12MHz, 400V/us Op Amp