LT1366CS8#PBF, Dual precision op amp,LT1

PartNumber: LT1366CS8#PBF
Ном. номер: 8064979566
Производитель: Linear Technology
LT1366CS8#PBF, Dual precision op amp,LT1
Доступно на заказ более 5 шт. Отгрузка со склада в Москве 6 недель.
850 × = 850
от 10 шт. — 550 руб.
от 20 шт. — 412.50 руб.

Описание

Dual Precision Operational Amplifiers, Linear Technology
Linear Technology produces a range of dual operational amplifiers (op amps) that include precision amplifiers. These amplifiers may feature characteristics such as micropower, current sense, CMOS, Rail to Rail, Zero-Drift as well as differential high speed analog to digital converter (ADC) drivers.

The LTC Op amp incorporates low noise, low power, swing or rail to rail output with DC accuracy. Precision amplifiers reduce post-assembly calibration plus drift over temperature and time, as well as being tested over the full operating temperature range for offset voltage, offset voltage drift, bias and offset currents and open loop voltage gain. Applications include thermocouple amplifiers, strain gauge amplifiers, rail-to-rail buffer amplifiers, driving Analogue to digital converters, low side current sense, active filters and medical instrumentation.

Operational Amplifiers, Linear Technology

Полупроводники / Усилители и компараторы / Операционные усилители /
Linear Technology LT1366CS8#PBF Dual Op Amp, 0.4MHz, 3 → 28 V Rail-Rail 0.13V/μs, 8-pin SOIC

Технические параметры

размеры
5 x 3.99 x 1.48mm
высота
1.48mm
длина
5mm
максимальная рабочая температура
+85 °C
Minimum Operating Temperature
-40 °C
тип монтажа
Surface Mount
Number of Channels per Chip
2
тип выхода
Rail to Rail
тип упаковки
SOIC
Pin Count
8
Power Supply Type
Dual, Single
Typical Dual Supply Voltage
±12 V, ±3 V, ±5 V, ±9 V
Typical Gain Bandwidth Product
0.4MHz
Typical Single Supply Voltage
3 → 28 V
Typical Slew Rate
0.13V/µs
Typical Voltage Gain
126.02 dB
ширина
3.99mm
Typical Input Voltage Noise Density
29nV/√Hz

Дополнительная информация

Datasheet