LT1394CS8#PBF, Ground-Sensing Comparator

PartNumber: LT1394CS8#PBF
Ном. номер: 8086448444
Производитель: Linear Technology
LT1394CS8#PBF, Ground-Sensing Comparator
Доступно на заказ 4 шт. Отгрузка со склада в Москве 4-5 недель.
470 × = 940
Количество товаров должно быть кратно 2 шт.

Описание

Comparators, Linear Technology
Linear Technology High speed comparators and micropower comparators have many useful features such as split input and output supplies, integrated references and amplifiers. They also offer application specific comparators such as window comparators.

Micropower Comparator: supply currents as low as 300nA

Comparators, Linear Technology

Технические параметры

размеры
5.004 x 3.89 x 1.498mm
высота
1.498mm
длина
5.004mm
максимальная рабочая температура
+85 °C
Minimum Operating Temperature
-40 °C
тип монтажа
Surface Mount
Number of Channels per Chip
1
тип выхода
CMOS, TTL
тип упаковки
SOIC
Pin Count
8
Power Supply Type
Dual, Single
Typical CMRR
100dB
Typical Dual Supply Voltage
±5V
Typical PSRR
100dB
Typical Single Supply Voltage
5 V
Typical Voltage Gain
1600 V/V
ширина
3.89mm
Comparator Type
High Speed

Дополнительная информация

LT1394, 7ns, Low Power, Single Supply, Ground-Sensing Comparator Data Sheet LT1394CS8#PBF