LT1715HMS#PBF

LT1715HMS#PBF
Изображения служат только для ознакомления,
см. техническую документацию
3 200 руб.
от 10 шт.2 850 руб.
от 50 шт.2 590 руб.
Добавить в корзину 1 шт. на сумму 3 200 руб.
Номенклатурный номер: 8014685009
Бренд: Analog Devices

Описание

Компаратор CMOS общего назначения, Rail-to-Rail, TTL 10-MSOP

Технические параметры

Base Product Number LT1715 ->
CMRR, PSRR (Typ) 55dB CMRR, 80dB PSRR
Current - Input Bias (Max) 7ВµA @ В±5V
Current - Output (Typ) 20mA
Current - Quiescent (Max) 2.2mA
ECCN EAR99
HTSUS 8542.39.0001
Hysteresis 7mV
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Surface Mount
Number of Elements 2
Operating Temperature -40В°C ~ 125В°C
Output Type CMOS, Rail-to-Rail, TTL
Package Tube
Package / Case 10-TFSOP, 10-MSOP (0.118"", 3.00mm Width)
Propagation Delay (Max) 9ns
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Series UltraFastв„ў ->
Simulation Models http://www.linear.com/docs/46455
Supplier Device Package 10-MSOP
Type General Purpose
Voltage - Input Offset (Max) 2.5mV @ В±5V
Voltage - Supply, Single/Dual (В±) 2.7V ~ 12V
Brand: Analog Devices
CMRR - Common Mode Rejection Ratio: 55 dB
Comparator Type: General Purpose
Factory Pack Quantity: 50
Ib - Input Bias Current: 6 uA
Ios - Input Offset Current: 1 uA
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 2 Channel
Operating Supply Current: 1 mA
Output Current per Channel: 10 mA
Output Type: CMOS, TTL
Package/Case: MSOP-10
Packaging: Tube
Product Category: Analog Comparators
Product Type: Analog Comparators
Product: Analog Comparators
Propagation Delay Time: 4 ns
PSRR - Power Supply Rejection Ratio: 80 dB
Response Time: 4 ns
Shutdown: No Shutdown
Subcategory: Amplifier ICs
Supply Voltage - Max: 12 V
Supply Voltage - Min: 2.7 V
Vos - Input Offset Voltage: 400 uV

Техническая документация

Datasheet
pdf, 249 КБ
Datasheet
pdf, 245 КБ

Дополнительная информация

Калькуляторы группы «Компараторы»
Типы корпусов импортных микросхем