LT1719CS8#PBF, LT1719 4.5ns LP SOIC comp

PartNumber: LT1719CS8#PBF
Ном. номер: 8105500033
Производитель: Linear Technology
LT1719CS8#PBF, LT1719 4.5ns LP SOIC comp
Доступно на заказ более 9 шт. Отгрузка со склада в Москве 4-5 недель.
510 × = 510
от 30 шт. — 270 руб.

Описание

Comparators, Linear Technology
Linear Technology High speed comparators and micropower comparators have many useful features such as split input and output supplies, integrated references and amplifiers. They also offer application specific comparators such as window comparators.

Micropower Comparator: supply currents as low as 300nA

Comparators, Linear Technology

Полупроводники / Усилители и компараторы / Компараторы /
Linear Technology LT1719CS8#PBF Comparator, 3 V, 5 V 8-pin SOIC

Технические параметры

размеры
5 x 3.99 x 1.5mm
высота
1.5mm
длина
5mm
максимальная рабочая температура
+70 °C
Minimum Operating Temperature
0 °C
тип монтажа
Surface Mount
Number of Channels per Chip
1
тип упаковки
SOIC
Pin Count
8
Power Supply Type
Dual, Single
Typical CMRR
70dB
Typical Dual Supply Voltage
±3V
Typical PSRR
80dB
Typical Single Supply Voltage
3 V, 5 V
ширина
3.99mm
Comparator Type
Low Power

Дополнительная информация

LT1719 4.5ns Single/Dual Supply 3V/5V Comparator with Rail-to-Rail Output Data Sheet LT1719CS8#PBF
LT1719 4.5ns Single/Dual Supply 3V/5V ...