LT1785IS8#PBF, RS-485/422 Transceiver Pr

PartNumber: LT1785IS8#PBF
Ном. номер: 8003096148
Производитель: Linear Technology
LT1785IS8#PBF, RS-485/422 Transceiver Pr
Доступно на заказ более 10 шт. Отгрузка со склада в Москве 4-5 недель.
470 × = 940
Количество товаров должно быть кратно 2 шт.
от 10 шт. — 310 руб.
от 20 шт. — 286.50 руб.

Описание

RS-485 Line Drivers and Receivers, Linear Technology
Linear Technology's RS485 standards are widely used in local networks as well as data transfer over long distances and they are ideal in industrial and commercial applications. The Profibus (Process Field Bus) protocol is carried out for fieldbus solutions in factory and process automation environments. The RS422 standard is similar to the RS485 standard but does not permit multiple drivers on a bus.

The RS485 Transceiver (formally TIA-485) defines a differential data transmission up to 10Mbps.The low power CMOS RS485/RS422 Interface transceivers feature failsafe receivers, high voltage, high data rates, high ESD protection types and transceivers (TXRX) featuring pin-controlled switchable 120 Ohm termination resistors.

Balanced line offers excellent noise rejection

RS-485 Line Drivers and Receivers

Полупроводники / Интерфейсные интегральные схемы / Приемопередатчики линии /
LT1785IS8#PBF, Line Transceiver, RS-422/ RS-485 250kbit/s, 18 V, 8-pin SOIC

Технические параметры

скорость передачи данных
250kbit/s
размеры
5.004 x 3.988 x 1.498mm
высота
1.498mm
Interface Standards
RS-422, RS-485
длина
5.004mm
максимальная рабочая температура
+85 °C
Minimum Operating Temperature
-40 °C
тип монтажа
Surface Mount
Number of Drivers per Line
1 (RS485/RS422)
Number of Receivers
1 (RS485/RS422)
Number of Receivers per Line
1 (RS485/RS422)
Number of Transceivers
1 (RS485/RS422)
Number of Transmitters
1 (RS485/RS422)
тип упаковки
SOIC
Pin Count
8
Power Supply Type
Single
Typical Single Supply Voltage
18 V
ширина
3.988mm

Дополнительная информация

LT1785/LT1785A/LT1791/LT1791A, 60V Fault Protected RS-485/RS-422 Transceivers Data Sheet LT1785IS8#PBF
LT1785/LT1785A/LT1791/LT1791A, 60V Fault ...