LT1796CS8#PBF, Fault Protected CAN Trans

PartNumber: LT1796CS8#PBF
Ном. номер: 8052966188
Производитель: Linear Technology
LT1796CS8#PBF, Fault Protected CAN Trans
Доступно на заказ более 10 шт. Отгрузка со склада в Москве 4-5 недель.
410 × = 410
от 10 шт. — 240 руб.
от 25 шт. — 188.40 руб.

Описание

CAN Controllers, Linear Technology

CAN Bus Communication
Controller Area Network (CAN or CAN-bus) is a computer network protocol and bus standard designed to allow microcontrollers and devices to communicate with each other without a host computer. It was designed specifically for automotive applications but is now also used in other areas.
CAN transceivers allow protocol layer CAN controllers to access the physical layer bus.

Технические параметры

размеры
5.004 x 3.988 x 1.398mm
высота
1.398mm
длина
5.004mm
Макс. скорость передачи данных
125kBd
максимальная рабочая температура
+70 °C
Maximum Supply Current
7 mA
Minimum Operating Temperature
0 °C
тип монтажа
Surface Mount
тип упаковки
SOIC
Pin Count
8
Power Down Mode
Sleep
Standard Supported
ISO 11898
ширина
3.988mm
Minimum Operating Supply Voltage
4.75 V
Maximum Operating Supply Voltage
5.5 V

Дополнительная информация

LT1796 Overvoltage Fault Protected CAN Transceiver Data Sheet LT1796CS8#PBF