LT1933ES6#TRMPBF, LTC1933 adj 600mA PWM SD

PartNumber: LT1933ES6#TRMPBF
Ном. номер: 8096448098
Производитель: Linear Technology
LT1933ES6#TRMPBF, LTC1933 adj 600mA PWM SD
Доступно на заказ более 8 шт. Отгрузка со склада в Москве 4-5 недель.
590 × = 590

Описание

Step-Down (Buck) Regulators, Internal Power Switch Buck, Linear Technology
Linear Technology offers a selection of step down (buck) switching regulators with both synchronous and non-synchronous internal switches. They are capable of offering 2.25V up to 30V input voltages and a variety of switching frequencies. Distributed power systems, battery powered instruments and point of load power supply are amongst several applications they may be used.

Switching Voltage Regulators - Linear Technology
Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.

Полупроводники / ИС управления питанием / Понижающие преобразователи /
Linear Technology, LT1933ES6#TRMPBF Step-Down Switching Regulator 1.05A Adjustable, 1.25 → 5 V, 6-pin TSOT-23

Технические параметры

размеры
2.9 x 1.75 x 0.9mm
высота
0.9mm
длина
2.9mm
регулирование в линии
0.01 %/V
максимальное входное напряжение
36 V
максимальная рабочая температура
+85 °C
Minimum Input Voltage
3.6 V
Minimum Operating Temperature
-40 °C
тип монтажа
Surface Mount
число выходов
1
тип выхода
Adjustable
тип упаковки
TSOT-23
Pin Count
6
Switching Regulator
Yes
ширина
1.75mm
максимальный выходной ток
1.05A
Maximum Output Voltage
5 V
максимальная частота переключения
600 kHz
Regulator Function
Buck Controller
Minimum Output Voltage
1.25 V

Дополнительная информация

Datasheet