LT1994IDD#PBF
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 520 руб.
Мин. кол-во для заказа 2 шт.
от 10 шт. —
1 340 руб.
от 25 шт. —
1 250 руб.
Добавить в корзину 2 шт.
на сумму 3 040 руб.
Описание
Amplifier ICs Analog Devices Amplifier ICs are amplifiers that deliver high performance and high value. ADI combines circuit design, manufacturing process innovation, and applications expertise to create products that simplify the signal-conditioning design. Analog Devices Amplifier ICs are abroad portfolio that includes precision operation amplifiers, high-speed operational amplifiers, instrumentation amplifiers, differential amplifiers, comparators, and voltage references. It also includes other specialty amplifiers and products for special linear functions.
Технические параметры
Amplifier Type: | High Precision |
Brand: | Analog Devices |
CMRR - Common Mode Rejection Ratio: | 85 dB |
en - Input Voltage Noise Density: | 3 nV/rtHz |
Factory Pack Quantity: | 121 |
GBP - Gain Bandwidth Product: | 70 MHz |
Ib - Input Bias Current: | 3 uA |
In - Input Noise Current Density: | 2.5 pA/rtHz |
Ios - Input Offset Current: | 4 uA |
Manufacturer: | Analog Devices Inc. |
Maximum Input Resistance: | 700 kOhms |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Operating Supply Current: | 13.3 mA |
Output Current per Channel: | 85 mA |
Output Type: | Rail-to-Rail |
Package/Case: | DFN-8 |
Packaging: | Tube |
Product Category: | High Speed Operational Amplifiers |
Product Type: | Op Amps-High Speed Operational Amplifiers |
Product: | Operational Amplifiers |
PSRR - Power Supply Rejection Ratio: | 105 dB |
Shutdown: | Shutdown |
SR - Slew Rate: | 65 V/us |
Subcategory: | Amplifier ICs |
Supply Voltage - Max: | 12.6 V |
Supply Voltage - Min: | 2.375 V |
Vos - Input Offset Voltage: | 3 mV |
Техническая документация
Datasheet
pdf, 223 КБ