LT1994IMS8#PBF, Full-Differential In/Out

PartNumber: LT1994IMS8#PBF
Ном. номер: 8063492471
Производитель: Linear Technology
LT1994IMS8#PBF, Full-Differential In/Out
Доступно на заказ 6 шт. Отгрузка со склада в Москве 6 недель.
450 × = 900
Количество товаров должно быть кратно 2 шт.

Описание

Differential Amplifiers, Linear Technology
Linear Technology's differential amplifier is an operational amplifier (Op Amp) that amplifies the difference between two voltages. Some features include rail to rail output, precision film resistors, low noise and integrated filters.

Дифференциальные усилители

Полупроводники / Усилители и компараторы / Дифференциальные усилители /
Linear Technology LT1994IMS8#PBF, Differential Amplifier 70MHz 2-channel Rail to Rail Output 8-Pin

Технические параметры

Dimensions
3 x 3 x 0.86mm
Maximum Input Offset Voltage
±3mV
Maximum Input Resistance
4.5kΩ
Maximum Operating Temperature
+85 °C
Maximum Supply Current
21.5 mA
Maximum Voltage Gain
100dB
Minimum CMRR
55dB
Minimum Operating Temperature
-40 °C
Number of Channels per Chip
2
Pin Count
8
Power Supply Type
Single
Rail to Rail
Rail to Rail Output
Typical Gain Bandwidth Product
70MHz
Typical Single Supply Voltage
3 V
Width
3mm
высота
0.86mm
Length
3mm
Mounting Type
Surface Mount

Дополнительная информация

LT1994, Low Noise, Low Distortion Fully ...