LT20-24/833, LED Driver 24Vdc 875mA 21

PartNumber: LT20-24/833
Ном. номер: 8069170411
Производитель: Friwo
LT20-24/833, LED Driver 24Vdc 875mA 21
Доступно на заказ более 2 шт. Отгрузка со склада в Москве 4-5 недель.
2 360 × = 2 360

Описание

Constant Current LED Drivers LT20 Series
The Friwo LT series of LED drivers is a complete solution with varied possibilities of control. These LED drivers are narrow and slim, allowing a high flexibility of use. The LT series features voltage and current regulation in one device. These are high quality LED drivers made in Germany. Ideal in applications where space is limited, thanks to the very compact design.

High quality LED Drivers Made in Germany
Current & Voltage Regulation within one Device
Easy Installation: fastening by screws, rivets, cable straps or clips
Variably adjustable strain relief by cable strap, suitable for different lead diameters
Applicable in smallest profiles thanks to very compact design (only 21x30 mm in cross section)
220-240 V Input, optimized for 230 V applications
Typical high efficiency 87%
Low standby losses ≤ 0.4W
Over temperature protection, continuously short circuit proof, overload protection, no-load protection
Ready-to-Install devices, zero failure deliveries thanks to 100% functional and 3.75 kV high voltage tests
Optional connection with DIMMBox, LEDs dimmable with DALI, switchDIM and 1-10 V

CE, SIQ, ENEC 22

IEC 61347-2-13, EN 60065, IEC 61347-1

Friwo LED Drivers

Дисплеи и оптоэлектроника / Светодиодные компоненты систем освещения / Светодиодные драйверы /
Friwo LT20-24/833, Constant Current / Constant Voltage LED Driver 20W 15 → 24V 0 → 0.833A

Технические параметры

применение
LED Application, Lighting
входное напряжение
220 → 240 V ac
Maximum Output Power
20W
операция (работа)
Constant Current / Constant Voltage
выходной ток
0 → 0.833A
выходное напряжение
15 → 24V
AC or DC Input Voltage
AC

Дополнительная информация

LED Driver 24Vdc 875mA 21W Data Sheet LT20-24/833
LED Driver 24Vdc 875mA 21W Data Sheet