LT3092EDD#PBF, Current Regulator, 2 Terminal, 200 mA Output, 1.2 to 40 V Supply, -40 to 125 °C, DFN-EP-8

Фото 1/2 LT3092EDD#PBF, Current Regulator, 2 Terminal, 200 mA Output, 1.2 to 40 V Supply, -40 to 125 °C, DFN-EP-8
Изображения служат только для ознакомления,
см. техническую документацию
1 340 руб.
Мин. кол-во для заказа 2 шт.
от 10 шт.1 180 руб.
от 25 шт.1 100 руб.
Добавить в корзину 2 шт. на сумму 2 680 руб.
Номенклатурный номер: 8017377519
Артикул: LT3092EDD#PBF
Бренд: Analog Devices

Описание

Полупроводники - Микросхемы\Микросхемы Управления Питанием\Стабилизаторы Тока

LT®3092 is a programmable 2-terminal current source. It requires only two resistors to set an output current between 0.5mA and 200mA. A multitude of analogue techniques lend themselves to actively programming the output current. The LT3092 is stable without input and output capacitors, offering high DC and AC impedance. This feature allows operation in intrinsically safe applications. The SET pin features 1% initial accuracy and low temperature coefficient. Current regulation is better than 10ppm/V from 1.5V to 40V. The LT3092 can operate in a 2-terminal current source configuration in series with signal lines. It is ideal for driving sensors, remote supplies, and as a precision current limiter for local supplies. Internal protection circuitry includes reverse-battery and reverse-current protection, current limiting and thermal limiting.

• Input/output capacitors not required
• Resistor ratio sets output current
• Reverse-voltage protection
• <0.001%/V line regulation typical
• Current limit and thermal shutdown protection
• 8-lead (3mm × 3mm) plastic DFN package
• Temperature range from -40°C to 125°C

Технические параметры

Количество Выводов 0
Прямое Напряжение 0
Стиль Корпуса Микросхемы Регулятора Тока DFN-EP
Уровень Чувствительности к Влажности (MSL) MSL 1-Безлимитный
Accuracy: 1%
Brand: Analog Devices
Factory Pack Quantity: Factory Pack Quantity: 121
Input Voltage Range: 1.2 V to 40 V
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Operating Supply Current: 300 uA
Output Current: 200 mA
Package / Case: DFN-8
Packaging: Tube
Product Category: Current & Power Monitors & Regulators
Product Type: Current & Power Monitors & Regulators
Product: Current Monitors
Sensing Method: Low Side
Series: LT3092
Subcategory: PMIC-Power Management ICs
Supply Voltage - Max: 40 V
Supply Voltage - Min: 1.2 V

Техническая документация

Дополнительная информация

Калькуляторы группы «Стабилизаторы напряжения и тока»
Типы корпусов импортных микросхем