LT3092ETS8#PBF, PROG CURRENT SOURCE, 0.2A, 8SOT23

PartNumber: LT3092ETS8#PBF
Ном. номер: 8107718372
Производитель: Linear Technology
LT3092ETS8#PBF, PROG CURRENT SOURCE, 0.2A, 8SOT23
Доступно на заказ 1915 шт. Отгрузка со склада в Москве 7 недель.
320 × = 320
от 25 шт. — 221 руб.
от 100 шт. — 156 руб.

Описание

The LT3092ETS8#PBF is a programmable 2-terminal Current Source. It requires only two resistors to set an output current between 0.5 and 200mA. A multitude of analogue techniques lend themselves to actively programming the output current. It is stable without input and output capacitors, offering high DC and AC impedance. This feature allows operation in intrinsically safe applications. The SET pin features 1% initial accuracy and low temperature coefficient. Current regulation is better than 10ppm/V from 1.5 to 40V. It can operate in a 2-terminal current source configuration in series with signal lines.

• 200mA Maximum Output Current
• 1.2 to 40V Wide Input Voltage Range
• Input/Output Capacitors Not Required
• Resistor Ratio Sets Output Current
• 1% Initial Set Pin Current Accuracy
• Reverse-voltage Protection
• Reverse-current Protection
• <0.001%/V Line Regulation Typical
• Current Limit and Thermal Shutdown Protection
• Lead-free Finish

Полупроводники - Микросхемы\Микросхемы Управления Питанием\Стабилизаторы Тока
Код: 2295470

Технические параметры

Стиль Корпуса Микросхемы Регулятора Тока
SOT-23
Количество Выводов
8 Выводов
Упаковка
Поштучно
Уровень Чувствительности к Влажности (MSL)
MSL 1 - Безлимитный

Дополнительная информация

Datasheet LT3092ETS8#PBF