LT3092IDD#PBF, Current Regulator, 2 Terminal, 200 mA Output, 1.2 to 40 V Supply, -40 to 125 °C, DFN-EP-8
см. техническую документацию
Описание
LT®3092 is a programmable 2-terminal current source. It requires only two resistors to set an output current between 0.5mA and 200mA. A multitude of analogue techniques lend themselves to actively programming the output current. The LT3092 is stable without input and output capacitors, offering high DC and AC impedance. This feature allows operation in intrinsically safe applications. The SET pin features 1% initial accuracy and low temperature coefficient. Current regulation is better than 10ppm/V from 1.5V to 40V. The LT3092 can operate in a 2-terminal current source configuration in series with signal lines. It is ideal for driving sensors, remote supplies, and as a precision current limiter for local supplies. Internal protection circuitry includes reverse-battery and reverse-current protection, current limiting and thermal limiting.
• Input/output capacitors not required
• Resistor ratio sets output current
• Reverse-voltage protection
• <0.001%/V line regulation typical
• Current limit and thermal shutdown protection
• 8-lead (3mm × 3mm) plastic DFN package
• Temperature range from -40°C to 125°C
Технические параметры
Количество Выводов | 0 |
Линейка Продукции | - |
Прямое Напряжение | 0 |
Прямой Ток | - |
Рассеиваемая Мощность | - |
Средний Прямой Ток | - |
Стиль Корпуса Микросхемы Регулятора Тока | DFN-EP |
Уровень Чувствительности к Влажности (MSL) | MSL 1-Безлимитный |
Accuracy: | 1% |
Brand: | Analog Devices |
Factory Pack Quantity: Factory Pack Quantity: | 121 |
Input Voltage Range: | 1.2 V to 40 V |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Operating Supply Current: | 300 uA |
Output Current: | 200 mA |
Package / Case: | DFN-8 |
Packaging: | Tube |
Product Category: | Current & Power Monitors & Regulators |
Product Type: | Current & Power Monitors & Regulators |
Product: | Current Monitors |
Sensing Method: | Low Side |
Series: | LT3092 |
Subcategory: | PMIC-Power Management ICs |
Supply Voltage - Max: | 40 V |
Supply Voltage - Min: | 1.2 V |
Техническая документация
Дополнительная информация
Калькуляторы группы «Стабилизаторы напряжения и тока»
Типы корпусов импортных микросхем