LT3430IFE#PBF, Sw. Regulator 3A 200kHz 6

PartNumber: LT3430IFE#PBF
Ном. номер: 8070467059
Производитель: Linear Technology
LT3430IFE#PBF, Sw. Regulator 3A 200kHz 6
Доступно на заказ более 4 шт. Отгрузка со склада в Москве 4-5 недель.
1 200 × = 1 200

Описание

Step-Down (Buck) Regulators, Internal Power Switch Buck, Linear Technology
Linear Technology offers a selection of step down (buck) switching regulators with both synchronous and non-synchronous internal switches. They are capable of offering 2.25V up to 30V input voltages and a variety of switching frequencies. Distributed power systems, battery powered instruments and point of load power supply are amongst several applications they may be used.

Switching Voltage Regulators - Linear Technology
Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.

Полупроводники / ИС управления питанием / Понижающие преобразователи /
Linear Technology, LT3430IFE#PBF Switching Regulator 3A, 1.2 → 68 V, 16-pin TSSOP

Технические параметры

размеры
5.1 x 4.5 x 0.95mm
высота
0.95mm
длина
5.1mm
регулирование в линии
0.15 %/V
максимальное входное напряжение
60 V
максимальная рабочая температура
+125 °C
Minimum Input Voltage
5.5 V
Minimum Operating Temperature
-40 °C
тип монтажа
Surface Mount
число выходов
1
тип упаковки
TSSOP
Pin Count
16
Switching Regulator
Yes
ширина
4.5mm
максимальный выходной ток
3A
Maximum Output Voltage
68 V
максимальная частота переключения
228 kHz
Regulator Function
Buck Controller
Minimum Output Voltage
1.2 V

Дополнительная информация

LT3430/LT3430-1, High Voltage, 3A, 200kHz/100kHz Step-Down Switching Regulators Data Sheet LT3430IFE#PBF
LT3430/LT3430-1, High Voltage, 3A ...