LT3476EUHF#PBF, High Current Quad LED Dri

PartNumber: LT3476EUHF#PBF
Ном. номер: 8010470500
Производитель: Linear Technology
LT3476EUHF#PBF, High Current Quad LED Dri
Доступно на заказ более 6 шт. Отгрузка со склада в Москве 7 недель.
750 × = 750
от 5 шт. — 620 руб.

Описание

LED Drivers, Linear Technology
A range of highly integrated dedicated high-current LED Driver ICs for use in lighting and display backlight applications.

Linear Technology's LED driver ICs are configured as Inductorless white LED drivers (parallel) or switching regulator based white LED drivers (series). The range includes the boost regulator LED driver, buck regulator LED driver and buck-boost LED driver ICs. Some may feature integrated Schottky diodes, accurate LED current matching and multiple output capability.

LEDs in parallel (Inductorless white)
LEDs in series (switching regulator based white)
Efficient
Low noise
Small footprint

Светодиодные драйверы LED Drivers
A range of highly integrated dedicated high-current LED Driver ICs for use in lighting and display backlight applications.

Полупроводники / Драйверы и контроллеры дисплеев / Драйверы светодиодных дисплеев /
Linear Technology LT3476EUHF#PBF, LED Display Driver 8-Segments, 2.8 → 16 V, 38-pin QFN

Дополнительная информация

LT3476, High Current Quad Output LED Driver