LT3478IFE#PBF, 4.5A LED Driver True Colo

PartNumber: LT3478IFE#PBF
Ном. номер: 8069084316
Производитель: Linear Technology
LT3478IFE#PBF, 4.5A LED Driver True Colo
Доступно на заказ более 6 шт. Отгрузка со склада в Москве 6 недель.
810 × = 810
от 5 шт. — 670 руб.
от 10 шт. — 598 руб.

Описание

LED Drivers, Linear Technology
A range of highly integrated dedicated high-current LED Driver ICs for use in lighting and display backlight applications.

Linear Technology's LED driver ICs are configured as Inductorless white LED drivers (parallel) or switching regulator based white LED drivers (series). The range includes the boost regulator LED driver, buck regulator LED driver and buck-boost LED driver ICs. Some may feature integrated Schottky diodes, accurate LED current matching and multiple output capability.

Светодиодные драйверы LED Drivers
A range of highly integrated dedicated high-current LED Driver ICs for use in lighting and display backlight applications.

Полупроводники / Драйверы и контроллеры дисплеев / Драйверы светодиодных дисплеев /
Linear Technology LT3478IFE#PBF, LED Display Driver, 2.8 → 36 V, 16-pin TSSOP

Технические параметры

тип монтажа
Surface Mount

Дополнительная информация

LT3478/LT3478-1, 4.5A Monolithic LED Drivers ...