LT3478IFE#PBF, Драйвер светодиода, 1 выход, повышающий, 2.8В-36В (Vin), 2.25МГц, 41В/4.5A, TSSOP-16

PartNumber: LT3478IFE#PBF
Ном. номер: 8093702347
Производитель: Linear Technology
LT3478IFE#PBF, Драйвер светодиода, 1 выход ...
Доступно на заказ 32 шт. Отгрузка со склада в Москве 2-4 недели.
1 270 × = 1 270
от 25 шт. — 620 руб.


The LT3478IFE#PBF is a 4.5A Monolithic LED Driver designed with true colour PWM Dimming designed to drive LEDs with a constant current over a wide programmable range. Series connection of the LEDs provides identical LED currents for uniform brightness without the need for ballast resistors and expensive factory calibration. The LT3478 uses an external sense resistor to extend the maximum programmable LED current beyond 1A and also to achieve greater accuracy when programming low LED currents. Unique circuitry allows a PWM dimming range up to 3000: 1 while maintaining constant LED colour. One of two CTRL pins can be used to program maximum LED current. The other CTRL pin can be used to program a reduction in maximum LED current vs. temperature to maximize LED usage and improve reliability. Additional features include inrush current protection, programmable open LED protection and programmable soft-start.

• True colour PWM™ dimming delivers constant LED colour with up to 3000: 1 range
• 4.5A, 60mR, 42V Internal switch
• Drives LEDs in boost, buck-boost or buck modes
• Integrated resistors for inductor and LED current sensing
• Program LED current de-rating vs. temperature
• Separate inductor supply input
• Inrush current protection
• Programmable soft-start
• Fixed frequency operation from 200kHz to 2.25MHz
• Open LED protection (programmable OVP)
• Accurate shutdown/UVLO threshold with programmable hysteresis

Полупроводники - Микросхемы\Драйверы и Интерфейсы
Код: 1663560

Технические параметры

Топология Устройства
Повышающий (Step Up)
Количество Выходов
Выходной Ток
Выходное Напряжение
Стиль Корпуса Привода
Количество Выводов
Минимальное Входное Напряжение
Максимальное Входное Напряжение
Частота Коммутации
Минимальная Рабочая Температура
Максимальная Рабочая Температура
Уровень Чувствительности к Влажности (MSL)
MSL 1 - Безлимитный

Дополнительная информация

Datasheet LT3478IFE#PBF