LT3971EMSE#PBF, 38V 1.2A 2MHz Step-Down R

PartNumber: LT3971EMSE#PBF
Ном. номер: 8110936016
Производитель: Linear Technology
LT3971EMSE#PBF, 38V 1.2A 2MHz Step-Down R
Доступно на заказ более 7 шт. Отгрузка со склада в Москве 4-5 недель.
690 × = 690
от 10 шт. — 420 руб.

Описание

Step-Down (Buck) Regulators, Micropower Buck Regulators, Linear Technology
Linear Technology presents a range of micropower monolithic step-down buck converters these are intended for applications that need to increase efficiency at light loads. These devices produce low standby quiescent currents when in burst mode. They can be used in applications such as high voltage power conversion, battery powered, Automotive, distributed power and Industrial power systems.

Switching Voltage Regulators - Linear Technology
Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.

Технические параметры

Dimensions
3 x 3 x 0.86mm
регулирование в линии
0.01 %/V
максимальное входное напряжение
38 V
Maximum Operating Temperature
+125 °C
Minimum Input Voltage
4.3 V
Minimum Operating Temperature
-40 °C
Package Type
MSOP
Pin Count
10
Switching Regulator
Yes
Width
3mm
максимальный выходной ток
1.2A
Maximum Output Voltage
30 V
максимальная частота переключения
2.4 MHz
Regulator Function
Step Down
Minimum Output Voltage
1.19 V
высота
0.86mm
длина
3mm
тип монтажа
Surface Mount
число выходов
1
тип выхода
Adjustable

Дополнительная информация

LT3971EMSE#PBF Step-Down Regulator Data Sheet LT3971EMSE#PBF