LT4256-2CS8#PBF, Hot-Swap Controller, 10.8 V to 80 V in, SOIC-8, 0°C to 70°C
см. техническую документацию
Описание
LT4256-2 is a high voltage hot swap controller that allow a board to be safely inserted and removed from a live backplane. It features an adjustable analogue foldback current limit. If the supply remains in current limit for more than a programmable time, the N-channel MOSFET shuts off and the PWRGD output asserts low. This device is automatically restarts after a time-out delay. The PWRGD output indicates when the output voltage rises above a programmed level. An external resistor string from VCC provides programmable undervoltage protection. It is widely used in application such as hot board insertion, electronic circuit breaker/power bussing, industrial high side switch/circuit breaker, 24V/48V industrial/alarm systems, ideally suited for 12V, 24V and 48V distributed power systems, 48V telecom systems etc.
• Controls supply voltage from 10.8V to 80V
• Overcurrent fault detection
• Drives an external N-channel MOSFET
• Programmable supply voltage power-up rate
• Operating current 1.8mA typ
• Undervoltage threshold is 4V typ
• Operating temperature is 0°C to 70°C
• Packaging style is 8-lead plastic SO
Технические параметры
IC Case / Package | SOIC |
Количество Выводов | 8вывод(-ов) |
Максимальная Рабочая Температура | 70 C |
Максимальное Напряжение Питания | 80В |
Минимальная Рабочая Температура | 0 C |
Минимальное Напряжение Питания | 10.8В |
Стиль Корпуса ИС Контроллера | SOIC |
Уровень Чувствительности к Влажности (MSL) | MSL 1-Безлимитный |
Вес, г | 0.222 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Контроллеры и мониторы питания»
Типы корпусов импортных микросхем