LT5400BHMS8E-4#PBF

LT5400BHMS8E-4#PBF
Изображения служат только для ознакомления,
см. техническую документацию
2 710 руб.
от 10 шт.2 380 руб.
от 50 шт.1 750 руб.
Добавить в корзину 1 шт. на сумму 2 710 руб.
Номенклатурный номер: 8016184785
Бренд: Analog Devices

Описание

Res, Net, Volt Divider, 1K/1K, Msop-8; Resistance R1:1Kohm; Product Range:Lt5400 Series; Resistance R2:1Kohm; No. Of Elements:4Elements; Network

Технические параметры

Brand: Analog Devices
Circuit Type: Isolated
Factory Pack Quantity: Factory Pack Quantity: 50
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Number of Pins: 8
Package / Case: MSOP-E-8
Packaging: Tube
Product Category: Resistor Networks & Arrays
Product Type: Resistor Networks & Arrays
Product: Networks
Subcategory: Resistors
Temperature Coefficient: 25 PPM/C
Termination Style: SMD/SMT
Case Size per Element NOT REQUIRED
Circuit Designator ISOL
Construction Rectangular
Failure Rate Not Required
Military Standard Not Required
Mounting Style Surface Mount
No. of Terminals 8
Operating Temp Range -40C to 125C
Package / Case MSOP
Package Type MSOP EP
Packaging Tube
Pin Count 8
Product Depth (mm) 4.9(mm)
Product Height (mm) 0.86(mm)
Product Length (mm) 3(mm)
Rad Hardened No
Screening Level Automotive
Seated Plane Height 1.1(mm)
Temperature Coefficient ±8(ppm/°C)
Terminal Pitch 0.65(mm)
Termination Style Gull Wing

Техническая документация

Дополнительная информация

Калькуляторы группы «Резисторные сборки»