LT5521EUF
2 150 руб.
Добавить в корзину 1 шт.
на сумму 2 150 руб.
Описание
Электроэлемент
Up Down Converter Volt Mixer 3.3 Volt 5 Volt 3GHz 16-Pin QFN EP
Технические параметры
Input Frequency | 3000(MHz) |
Maximum Conversion Loss | 12 |
Noise Figure (Typ) | 13.5(dB) |
Operating Supply Voltage | 3.3/5(V) |
Operating Supply Voltage (Max) | 5.25(V) |
Operating Supply Voltage (Min) | 3.15(V) |
Operating Temperature (Max) | 85C |
Operating Temperature (Min) | -40C |
Operating Temperature Classification | Industrial |
Output Frequency | 3700(MHz) |
Package Type | QFN EP |
Packaging | Rail/Tube |
Power Gain | -0.5(dB) |
Rad Hardened | No |
Base Product Number | LT5521 -> |
Current - Supply | 98mA |
ECCN | EAR99 |
Environmental Information | http://quality.linear-web.com/rohs.php?part=LT5521 |
Frequency | 10MHz ~ 3.7GHz |
Gain | -0.5dB |
HTSUS | 8542.39.0001 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Noise Figure | 12.5dB |
Number of Mixers | 1 |
Package | Tube |
Package / Case | 16-WQFN Exposed Pad |
REACH Status | REACH Unaffected |
RF Type | Cellular, PHS, UMTS, WCDMA |
RoHS Status | ROHS3 Compliant |
Secondary Attributes | Up Converter |
Series | LT5521 -> |
Supplier Device Package | 16-QFN (4x4) |
Voltage - Supply | 3.15V ~ 5.25V |
Техническая документация
Datasheet LT5521EUF#PBF
pdf, 279 КБ